Monostable Multivibrator 100 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14538BNSR

DigiKey Part Number
296-14075-2-ND - Tape & Reel (TR)
296-14075-1-ND - Cut Tape (CT)
296-14075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD14538BNSR
Description
IC MMV 2-CIR 100-NS 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD14538BNSR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
100 ns
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14538BDWGonsemi226MC14538BDWGOS-ND€0.96000Similar
MC14538BDWR2Gonsemi2 838MC14538BDWR2GOSCT-ND€0.91000Similar
In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33600€3.36
25€0.30080€7.52
100€0.26200€26.20
250€0.24352€60.88
500€0.23234€116.17
1 000€0.22626€226.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.21558€431.16
4 000€0.20935€837.40
6 000€0.20624€1,237.44
10 000€0.20278€2,027.80
14 000€0.20076€2,810.64
20 000€0.19882€3,976.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240