
AMC7820Y/250 | |
|---|---|
DigiKey Part Number | 296-12621-2-ND - Tape & Reel (TR) 296-12621-1-ND - Cut Tape (CT) 296-12621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7820Y/250 |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7820Y/250 Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.09000 | €18.09 |
| 10 | €14.44700 | €144.47 |
| 25 | €13.53880 | €338.47 |
| 100 | €12.71740 | €1,271.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.06440 | €3,016.10 |
| 500 | €11.77764 | €5,888.82 |
| Unit Price without VAT: | €18.09000 |
|---|---|
| Unit Price with VAT: | €22.70295 |

