Parametric Equivalent

ADS1115IDGSR | |
|---|---|
DigiKey Part Number | 296-38849-2-ND - Tape & Reel (TR) 296-38849-1-ND - Cut Tape (CT) 296-38849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IDGSR |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IDGSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1115IDGST | Texas Instruments | 5 179 | 296-24934-1-ND | €5.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| 10 | €3.41900 | €34.19 |
| 25 | €3.15320 | €78.83 |
| 100 | €2.86040 | €286.04 |
| 250 | €2.73464 | €683.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.49456 | €6,236.40 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.63495 |













