Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

ADS1100A7IDBVR | |
|---|---|
DigiKey Part Number | ADS1100A7IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1100A7IDBVR |
Description | IC ADC 16BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A7IDBVR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1100A0IDBVT | Texas Instruments | 2 145 | 296-12966-1-ND | €5.51000 | Parametric Equivalent |
| ADS1100A1IDBVR | Texas Instruments | 0 | ADS1100A1IDBVR-ND | €2.62031 | Parametric Equivalent |
| ADS1100A1IDBVT | Texas Instruments | 493 | 296-14298-1-ND | €5.51000 | Parametric Equivalent |
| ADS1100A2IDBVR | Texas Instruments | 18 977 | 296-ADS1100A2IDBVRCT-ND | €4.29000 | Parametric Equivalent |
| ADS1100A2IDBVT | Texas Instruments | 1 500 | 296-14299-1-ND | €5.51000 | Parametric Equivalent |



