ADC12D1800CIUT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €2,873.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €3,786.56350
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1
Unit Price: €3,469.30000
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
296-BGA

ADC12D1800CIUT

DigiKey Part Number
ADC12D1800CIUT-ND
Manufacturer
Manufacturer Product Number
ADC12D1800CIUT
Description
IC ADC 12BIT 292-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
ADC12D1800CIUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Folding Interpolating
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.8V ~ 2V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 2V
Sampling Rate (Per Second)
3.6G
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
292-BBGA
Data Interface
LVDS - Parallel
Supplier Device Package
292-BGA (27x27)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC12D1800CIUT/NOPBTexas Instruments0296-43898-ND€2,873.21000Direct
ADC12D1800RFIUT/NOPBTexas Instruments0296-41533-5-ND€3,786.56350Parametric Equivalent
ADC12D1800RFIUTRochester Electronics, LLC12156-ADC12D1800RFIUT-ND€3,469.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€3,447.84325€137,913.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3,447.84325
Unit Price with VAT:€4,327.04328