10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC104S101CIMM/NOPB

DigiKey Part Number
296-48386-2-ND - Tape & Reel (TR)
296-48386-1-ND - Cut Tape (CT)
296-48386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC104S101CIMM/NOPB
Description
IC ADC 10BIT SAR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC104S101CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.57000€4.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.01295€3,012.95
2 000€2.94827€5,896.54
Manufacturers Standard Package
Unit Price without VAT:€4.57000
Unit Price with VAT:€5.73535