
55-00287 | |
|---|---|
DigiKey Part Number | 839-55-00287-ND |
Manufacturer | |
Manufacturer Product Number | 55-00287 |
Description | CONN RCPT FMALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Cable Opening 0.236" ~ 0.323" (6.00mm ~ 8.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.42000 | €7.42 |
| 10 | €6.30500 | €63.05 |
| 25 | €5.91000 | €147.75 |
| 50 | €5.62760 | €281.38 |
| 100 | €5.35890 | €535.89 |
| 250 | €5.02348 | €1,255.87 |
| 500 | €4.78388 | €2,391.94 |
| 1 000 | €4.55580 | €4,555.80 |
| Unit Price without VAT: | €7.42000 |
|---|---|
| Unit Price with VAT: | €9.31210 |










