
5-1201725-5 | |
|---|---|
DigiKey Part Number | 5-1201725-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1201725-5 |
Description | BDAR BOX CONTACTS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Terminal |
Datasheet | Datasheet |
Category | Kit Type Terminal |
Manufacturer TE Connectivity Raychem Cable Protection | Values 483 pcs - Assorted of 40 values |
Packaging Case | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €3,125.99500 | €31,259.95 |
| Unit Price without VAT: | €3,125.99500 |
|---|---|
| Unit Price with VAT: | €3,923.12373 |
| Part Number | Description | Quantity |
|---|---|---|
| M39029/63-368 | CONN D-SUB SOCKET 20-24AWG CRIMP | 25 |
| M39029/64-369 | CONN D-SUB PIN 20-24AWG CRIMP | 25 |
| M39029/58-360 | CONTACT PIN 22-28AWG CRIMP GOLD | 50 |
| M39029/58-363 | CONTACT PIN 20-24AWG CRIMP GOLD | 10 |
| M39029/58-364 | CONTACT PIN 16-20AWG CRIMP GOLD | 15 |



