




W57-XB7A4A10-10 | |
|---|---|
DigiKey Part Number | PB533-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB7A4A10-10 |
Description | CIR BRKR THRM 10A 250VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 10A |
Series | Voltage Rating - AC 250 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 5 | €2.22600 | €11.13 |
| 10 | €2.09100 | €20.91 |
| 50 | €1.84160 | €92.08 |
| 200 | €1.68850 | €337.70 |
| 400 | €1.62868 | €651.47 |
| 600 | €1.59805 | €958.83 |
| 1 000 | €1.56351 | €1,563.51 |
| 5 000 | €1.47920 | €7,396.00 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |






