
ROX2SJ3R3 | |
|---|---|
DigiKey Part Number | A131532CT-ND - Cut Tape (CT) A131532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ3R3 |
Description | RES 3.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ3R3 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12640 | €3.16 |
| 50 | €0.11180 | €5.59 |
| 100 | €0.09940 | €9.94 |
| 250 | €0.08556 | €21.39 |
| 500 | €0.07694 | €38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.06962 | €69.62 |
| 2 000 | €0.06340 | €126.80 |
| 3 000 | €0.06019 | €180.57 |
| 5 000 | €0.05657 | €282.85 |
| 7 000 | €0.05441 | €380.87 |
| 10 000 | €0.05230 | €523.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

