Parametric Equivalent
Upgrade
Similar

CRGH2010J100K | |
|---|---|
DigiKey Part Number | CRGH2010J100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J100K |
Description | RES 100K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010F100K | TE Connectivity Passive Product | 0 | CRGH2010F100K-ND | €0.10015 | Parametric Equivalent |
| CRM2010-FX-1003ELF | Bourns Inc. | 0 | CRM2010-FX-1003ELF-ND | €0.08285 | Upgrade |
| RMCP2010JT100K | Stackpole Electronics Inc | 0 | RMCP2010JT100K-ND | €0.04460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.06003 | €720.36 |
| Unit Price without VAT: | €0.06003 |
|---|---|
| Unit Price with VAT: | €0.07534 |




