
CRG0805F22K | |
|---|---|
DigiKey Part Number | A106059TR-ND - Tape & Reel (TR) A106059CT-ND - Cut Tape (CT) A106059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F22K |
Description | RES SMD 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F22K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02480 | €0.62 |
| 50 | €0.02020 | €1.01 |
| 100 | €0.01670 | €1.67 |
| 250 | €0.01324 | €3.31 |
| 500 | €0.01128 | €5.64 |
| 1 000 | €0.00972 | €9.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00724 | €36.20 |
| 10 000 | €0.00653 | €65.30 |
| 15 000 | €0.00618 | €92.70 |
| 25 000 | €0.00580 | €145.00 |
| 35 000 | €0.00559 | €195.65 |
| 50 000 | €0.00538 | €269.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

