200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F200K

DigiKey Part Number
1712-CRG0402F200KTR-ND - Tape & Reel (TR)
1712-CRG0402F200KCT-ND - Cut Tape (CT)
1712-CRG0402F200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F200K
Description
RES SMD 200K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF2003XPanasonic Industry501 445P200KLCT-ND€0.08000Upgrade
AC0402FR-07200KLYAGEO185 508YAG3452CT-ND€0.08000Similar
AR0402FR-07200KLYAGEO12 11913-AR0402FR-07200KLCT-ND€0.26000Similar
CR0402-FX-2003GLFBourns Inc.146 523CR0402-FX-2003GLFCT-ND€0.08000Similar
CRCW0402200KFKEDVishay Dale364 064541-200KLCT-ND€0.08000Similar
In-Stock: 3 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.01760€0.44
50€0.01420€0.71
100€0.01170€1.17
250€0.00912€2.28
500€0.00762€3.81
1 000€0.00647€6.47
5 000€0.00465€23.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00397€39.70
20 000€0.00356€71.20
30 000€0.00337€101.10
50 000€0.00315€157.50
70 000€0.00303€212.10
100 000€0.00292€292.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040