
CRG0402F100R | |
|---|---|
DigiKey Part Number | A121527TR-ND - Tape & Reel (TR) A121527CT-ND - Cut Tape (CT) A121527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F100R |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00880 | €2.20 |
| 500 | €0.00738 | €3.69 |
| 1 000 | €0.00625 | €6.25 |
| 5 000 | €0.00448 | €22.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00397 | €39.70 |
| 20 000 | €0.00356 | €71.20 |
| 30 000 | €0.00337 | €101.10 |
| 50 000 | €0.00315 | €157.50 |
| 70 000 | €0.00303 | €212.10 |
| 100 000 | €0.00292 | €292.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

