
23ESB104MMF50NF | |
|---|---|
DigiKey Part Number | A105788-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB104MMF50NF |
Description | POT 100K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.2W, 1/5W | Actuator Length 1.969" (50.00mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.76000 | €5.76 |
| 10 | €4.79500 | €47.95 |
| 25 | €4.45240 | €111.31 |
| 50 | €4.20840 | €210.42 |
| 200 | €3.75730 | €751.46 |
| 400 | €3.54930 | €1,419.72 |
| 600 | €3.43283 | €2,059.70 |
| 1 000 | €3.33234 | €3,332.34 |
| Unit Price without VAT: | €5.76000 |
|---|---|
| Unit Price with VAT: | €7.22880 |















