



23ESA103MMF50NF | |
|---|---|
DigiKey Part Number | A105766-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA103MMF50NF |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 23ESA103MMF50NF Models |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €4.31200 | €43.12 |
| 25 | €4.00320 | €100.08 |
| 50 | €3.78400 | €189.20 |
| 200 | €3.37860 | €675.72 |
| 400 | €3.19168 | €1,276.67 |
| 600 | €3.08698 | €1,852.19 |
| 1 000 | €2.95977 | €2,959.77 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.50090 |
















