
23ESA103MMF50AF | |
|---|---|
DigiKey Part Number | A105800-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA103MMF50AF |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 23ESA103MMF50AF Models |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.4W | Actuator Length 1.969" (50.00mm) |
Built in Switch Rotary, DPST | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.21000 | €8.21 |
| 10 | €6.82800 | €68.28 |
| 25 | €6.33880 | €158.47 |
| 50 | €5.99040 | €299.52 |
| 100 | €5.66010 | €566.01 |
| 300 | €5.17180 | €1,551.54 |
| 500 | €4.95880 | €2,479.40 |
| 1 000 | €4.68337 | €4,683.37 |
| Unit Price without VAT: | €8.21000 |
|---|---|
| Unit Price with VAT: | €10.30355 |

















