


HDP26-24-16PE | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-16PE-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-16PE |
Description | PLG, 16P, BLK, E, 12, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-16PE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Coupling Nut |
Shell Size - Insert 24-16 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.07000 | €16.07 |
| 10 | €13.65700 | €136.57 |
| 40 | €12.38400 | €495.36 |
| 80 | €11.79313 | €943.45 |
| 120 | €11.46075 | €1,375.29 |
| 280 | €10.79629 | €3,022.96 |
| 520 | €10.33546 | €5,374.44 |
| Unit Price without VAT: | €16.07000 |
|---|---|
| Unit Price with VAT: | €20.16785 |

