


PS00XD000 | |
|---|---|
DigiKey Part Number | PS00XD000-ND |
Manufacturer | |
Manufacturer Product Number | PS00XD000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.031" ~ 0.083" (0.79mm ~ 2.11mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.83000 | €15.83 |
| 10 | €13.44700 | €134.47 |
| 25 | €12.60520 | €315.13 |
| 80 | €11.61213 | €928.97 |
| 160 | €11.41163 | €1,825.86 |
| Unit Price without VAT: | €15.83000 |
|---|---|
| Unit Price with VAT: | €19.86665 |

