


A7PSB-3706G | |
|---|---|
DigiKey Part Number | A7PSB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-3706G |
Description | CABLE D-SUB-AMM37B/AE37G/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.78000 | €30.78 |
| 10 | €26.16800 | €261.68 |
| 25 | €24.52920 | €613.23 |
| 50 | €23.35900 | €1,167.95 |
| 100 | €22.24510 | €2,224.51 |
| 250 | €20.85404 | €5,213.51 |
| Unit Price without VAT: | €30.78000 |
|---|---|
| Unit Price with VAT: | €38.62890 |



