


A7MMB-3710M | |
|---|---|
DigiKey Part Number | A7MMB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-3710M |
Description | CABLE D-SUB-AMP37B/AE37M/AMP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.86000 | €29.86 |
| 10 | €25.37700 | €253.77 |
| 25 | €23.78840 | €594.71 |
| 50 | €22.65340 | €1,132.67 |
| 100 | €21.57320 | €2,157.32 |
| 250 | €20.22424 | €5,056.06 |
| Unit Price without VAT: | €29.86000 |
|---|---|
| Unit Price with VAT: | €37.47430 |



