


A7MMB-3706G | |
|---|---|
DigiKey Part Number | A7MMB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-3706G |
Description | CABLE D-SUB-AMP37B/AE37G/AMP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.82000 | €28.82 |
| 10 | €24.49200 | €244.92 |
| 25 | €22.95880 | €573.97 |
| 50 | €21.86360 | €1,093.18 |
| 100 | €20.82090 | €2,082.09 |
| 250 | €19.51892 | €4,879.73 |
| Unit Price without VAT: | €28.82000 |
|---|---|
| Unit Price with VAT: | €36.16910 |



