D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7MFB-3706G

DigiKey Part Number
A7MFB-3706G-ND
Manufacturer
Manufacturer Product Number
A7MFB-3706G
Description
CABLE D-SUB-AMP37B/AE37G/AFP37B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
TE Connectivity AMP Connectors
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€26.65000€26.65
10€22.65100€226.51
25€21.23280€530.82
50€20.21980€1,010.99
100€19.25560€1,925.56
250€18.05148€4,512.87
Manufacturers Standard Package
Unit Price without VAT:€26.65000
Unit Price with VAT:€33.44575
Alternate Color
CABLE D-SUB-AMP37B/AE37M/AFP37B
In-Stock: 0
Unit Price: €27.09000
Alternate Length
CABLE D-SUB-AMP37B/AE37G/AFP37B
In-Stock: 0
Unit Price: €26.98000
Assembly Component