




87499-3 | |
|---|---|
DigiKey Part Number | A3011-ND |
Manufacturer | |
Manufacturer Product Number | 87499-3 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.28200 | €12.82 |
| 25 | €1.20080 | €30.02 |
| 50 | €1.14340 | €57.17 |
| 100 | €1.08880 | €108.88 |
| 250 | €1.02060 | €255.15 |
| 500 | €0.97184 | €485.92 |
| 1 000 | €0.92546 | €925.46 |
| 2 500 | €0.86755 | €2,168.88 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |





























