



84952-6 | |
|---|---|
DigiKey Part Number | A101387TR-ND - Tape & Reel (TR) A101387CT-ND - Cut Tape (CT) A101387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-6 |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070660 | Molex | 37 201 | WM10939CT-ND | €0.85000 | Similar |
| SFW6R-1STE1LF | Amphenol CS (FCI) | 15 330 | 609-1889-1-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82400 | €8.24 |
| 25 | €0.77200 | €19.30 |
| 50 | €0.73520 | €36.76 |
| 100 | €0.70000 | €70.00 |
| 250 | €0.65604 | €164.01 |
| 500 | €0.62472 | €312.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.58969 | €884.54 |
| 3 000 | €0.56155 | €1,684.65 |
| 4 500 | €0.54572 | €2,455.74 |
| 7 500 | €0.52642 | €3,948.15 |
| 10 500 | €0.51408 | €5,397.84 |
| 15 000 | €0.50132 | €7,519.80 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |









