



794895-1 | |
|---|---|
DigiKey Part Number | A30711-ND |
Manufacturer | |
Manufacturer Product Number | 794895-1 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794895-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172168-2 | TE Connectivity AMP Connectors | 2 136 | A122290-ND | €0.76000 | Parametric Equivalent |
| 794190-1 | TE Connectivity AMP Connectors | 3 786 | A25660-ND | €1.16000 | Parametric Equivalent |
| 794243-1 | TE Connectivity AMP Connectors | 736 | A114448-ND | €1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.01700 | €10.17 |
| 25 | €0.95320 | €23.83 |
| 50 | €0.90760 | €45.38 |
| 100 | €0.86430 | €86.43 |
| 250 | €0.81020 | €202.55 |
| 500 | €0.77150 | €385.75 |
| 2 000 | €0.69961 | €1,399.22 |
| 4 000 | €0.66624 | €2,664.96 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |


















