
794212-1 | |
|---|---|
DigiKey Part Number | A25722-ND |
Manufacturer | |
Manufacturer Product Number | 794212-1 |
Description | CONN PLUG HSG 22POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794212-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.95000 | €29.50 |
| 25 | €2.76480 | €69.12 |
| 50 | €2.63280 | €131.64 |
| 100 | €2.50700 | €250.70 |
| 300 | €2.32003 | €696.01 |
| 500 | €2.23792 | €1,118.96 |
| 1 000 | €2.13116 | €2,131.16 |
| 2 500 | €1.99787 | €4,994.68 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |





















