
770274-1 | |
|---|---|
DigiKey Part Number | A14004-ND |
Manufacturer | |
Manufacturer Product Number | 770274-1 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770274-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65000 | €6.50 |
| 25 | €0.60920 | €15.23 |
| 50 | €0.58000 | €29.00 |
| 100 | €0.55220 | €55.22 |
| 250 | €0.51760 | €129.40 |
| 500 | €0.49284 | €246.42 |
| 1 000 | €0.46931 | €469.31 |
| 2 500 | €0.43993 | €1,099.83 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |






















