Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747521-2

DigiKey Part Number
A136608-ND
Manufacturer
Manufacturer Product Number
747521-2
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
747521-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Manufacturer
TE Connectivity AMP Connectors
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Style
D-Sub
Color
Black
Connector Type
Receptacle for Female Contacts
Note
Contacts Sold Separately
Number of Positions
9
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170-009-273L000NorComp Inc.7 038709FE-ND€1.10000Similar
1-2157481-1TE Connectivity Aerospace, Defense and Marine2A123744-ND€66.03000Parametric Equivalent
1688861Phoenix Contact84277-2688-ND€3.89000Parametric Equivalent
1727040010Molex902WM12463-ND€2.18000Parametric Equivalent
1731091939Molex200900-1731091939-ND€3.26000Parametric Equivalent
In-Stock: 3 896
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.38000€2.38
10€2.02400€20.24
25€1.89720€47.43
50€1.80660€90.33
100€1.72030€172.03
300€1.59193€477.58
500€1.53558€767.79
1 000€1.46231€1,462.31
2 500€1.37083€3,427.07
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.98690