
62409-1 | |
|---|---|
DigiKey Part Number | A24742-ND |
Manufacturer | |
Manufacturer Product Number | 62409-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62409-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.622" (15.80mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.13720 | €3.43 |
| 50 | €0.13060 | €6.53 |
| 100 | €0.12430 | €12.43 |
| 250 | €0.11644 | €29.11 |
| 500 | €0.11086 | €55.43 |
| 1 000 | €0.10557 | €105.57 |
| 2 500 | €0.09895 | €247.38 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |












