



5745191-1 | |
|---|---|
DigiKey Part Number | A34054-ND |
Manufacturer | |
Manufacturer Product Number | 5745191-1 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745191-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.36000 | €27.36 |
| 14 | €22.70786 | €317.91 |
| 28 | €21.62393 | €605.47 |
| 56 | €20.59214 | €1,153.16 |
| 105 | €19.69962 | €2,068.46 |
| 252 | €18.52091 | €4,667.27 |
| Unit Price without VAT: | €27.36000 |
|---|---|
| Unit Price with VAT: | €34.33680 |


