Direct
Similar
Similar



535542-2 | |
|---|---|
DigiKey Part Number | A115372-ND |
Manufacturer | |
Manufacturer Product Number | 535542-2 |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 535542-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-535542-2 | TE Connectivity AMP Connectors | 902 | A125237-ND | €1.80000 | Direct |
| 416-83-204-41-006101 | Preci-Dip | 0 | 416-83-204-41-006101-ND | €0.56719 | Similar |
| 416-87-204-41-006101 | Preci-Dip | 0 | 416-87-204-41-006101-ND | €0.38726 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | €1.14349 | €5,031.36 |
| Unit Price without VAT: | €1.14349 |
|---|---|
| Unit Price with VAT: | €1.43508 |









