



5-747905-7 | |
|---|---|
DigiKey Part Number | 5-747905-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-747905-7 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-747905-7 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €8.05800 | €80.58 |
| 25 | €7.55320 | €188.83 |
| 50 | €7.19280 | €359.64 |
| 100 | €6.84940 | €684.94 |
| 250 | €6.42084 | €1,605.21 |
| 500 | €6.11460 | €3,057.30 |
| 1 000 | €5.82312 | €5,823.12 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.89740 |






















