
5-2301996-8 | |
|---|---|
DigiKey Part Number | A126275-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301996-8 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301996-8 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.74000 | €20.74 |
| 10 | €17.62200 | €176.22 |
| 30 | €16.30700 | €489.21 |
| 60 | €15.52917 | €931.75 |
| 120 | €14.78833 | €1,774.60 |
| 270 | €13.96678 | €3,771.03 |
| 510 | €13.35475 | €6,810.92 |
| Unit Price without VAT: | €20.74000 |
|---|---|
| Unit Price with VAT: | €26.02870 |


