SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1814832-2

DigiKey Part Number
17-5-1814832-2TR-ND - Tape & Reel (TR)
17-5-1814832-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1814832-2
Description
SMA STR PCB SKT GZD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814832-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Zinc Alloy
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCB.SMAFSTJ.A.HTTaoglas Limited1 925931-1173-ND€4.11000Similar
In-Stock: 3 114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.87000€1.87
10€1.58900€15.89
25€1.48960€37.24
50€1.41840€70.92
100€1.35070€135.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.23557€432.45
700€1.17657€823.60
1 050€1.14341€1,200.58
1 750€1.10302€1,930.28
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.34685