


5-103957-1 | |
|---|---|
DigiKey Part Number | A34186-ND |
Manufacturer | |
Manufacturer Product Number | 5-103957-1 |
Description | CONN RCPT 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103957-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.70000 | €7.00 |
| 30 | €0.64800 | €19.44 |
| 50 | €0.62500 | €31.25 |
| 110 | €0.59109 | €65.02 |
| 330 | €0.54691 | €180.48 |
| 550 | €0.52755 | €290.15 |
| 1 100 | €0.50235 | €552.58 |
| 2 530 | €0.47368 | €1,198.41 |
| 5 060 | €0.45108 | €2,282.46 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

















