Similar




487769-8 | |
|---|---|
DigiKey Part Number | 487769-8-ND |
Manufacturer | |
Manufacturer Product Number | 487769-8 |
Description | CONN FFC RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 10Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487769-8 Models |
Category | Locking Feature Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 10 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67000-010LF | Amphenol CS (FCI) | 0 | 67000-010LF-ND | €0.55288 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.28891 | €8,667.30 |
| Unit Price without VAT: | €0.28891 |
|---|---|
| Unit Price with VAT: | €0.36258 |













