



487526-9 | |
|---|---|
DigiKey Part Number | 487526-9-ND |
Manufacturer | |
Manufacturer Product Number | 487526-9 |
Description | CONN FFC RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 10Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487526-9 Models |
Category | Locking Feature Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 10 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.93400 | €9.34 |
| 25 | €0.87520 | €21.88 |
| 50 | €0.83360 | €41.68 |
| 100 | €0.79370 | €79.37 |
| 250 | €0.74396 | €185.99 |
| 800 | €0.68533 | €548.26 |
| 1 600 | €0.65261 | €1,044.18 |
| 3 200 | €0.62148 | €1,988.74 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |


















