



440055-2 | |
|---|---|
DigiKey Part Number | A100043-ND |
Manufacturer | |
Manufacturer Product Number | 440055-2 |
Description | CONN HEADER R/A 2POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440055-2 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.195" (4.95mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SH-C-02-TR | Adam Tech | 184 | 2057-2SH-C-02-TR-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07670 | €7.67 |
| 500 | €0.06846 | €34.23 |
| 1 000 | €0.06519 | €65.19 |
| 5 000 | €0.05818 | €290.90 |
| 10 000 | €0.05541 | €554.10 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |












