




350736-1 | |
|---|---|
DigiKey Part Number | A14296-ND |
Manufacturer | |
Manufacturer Product Number | 350736-1 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350736-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480710-0 | TE Connectivity AMP Connectors | 4 500 | A1462-ND | €12.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.87100 | €8.71 |
| 25 | €0.81640 | €20.41 |
| 50 | €0.77700 | €38.85 |
| 100 | €0.73990 | €73.99 |
| 250 | €0.69352 | €173.38 |
| 800 | €0.63886 | €511.09 |
| 1 600 | €0.60836 | €973.38 |
| 3 200 | €0.57933 | €1,853.86 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |




























