



344106-1 | |
|---|---|
DigiKey Part Number | A126719-ND |
Manufacturer | |
Manufacturer Product Number | 344106-1 |
Description | CONN RECEPT HOUSING 18POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 344106-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 10 | €4.34800 | €43.48 |
| 25 | €4.07560 | €101.89 |
| 50 | €3.88100 | €194.05 |
| 100 | €3.69570 | €369.57 |
| 400 | €3.35140 | €1,340.56 |
| 800 | €3.19155 | €2,553.24 |
| 1 200 | €3.10163 | €3,721.96 |
| 2 800 | €2.92188 | €8,181.26 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.42560 |




