
31705 | |
|---|---|
DigiKey Part Number | A101056-ND |
Manufacturer | |
Manufacturer Product Number | 31705 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.312" (7.92mm) |
Width - Outer Edges 0.385" (9.78mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.685" (17.40mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14966 | €598.64 |
| Unit Price without VAT: | €0.14966 |
|---|---|
| Unit Price with VAT: | €0.18782 |





