



292254-9 | |
|---|---|
DigiKey Part Number | A99705-ND |
Manufacturer | |
Manufacturer Product Number | 292254-9 |
Description | CONN ADAPT PLUG/PLUG 9POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292254-9 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.02200 | €10.22 |
| 300 | €0.80320 | €240.96 |
| 600 | €0.76483 | €458.90 |
| 1 200 | €0.72833 | €874.00 |
| 5 100 | €0.65767 | €3,354.12 |
| 10 200 | €0.62631 | €6,388.36 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |





