



282841-3 | |
|---|---|
DigiKey Part Number | A98343-ND |
Manufacturer | |
Manufacturer Product Number | 282841-3 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282841-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.58800 | €15.88 |
| 25 | €1.38600 | €34.65 |
| 50 | €1.25660 | €62.83 |
| 200 | €1.05925 | €211.85 |
| 400 | €0.98735 | €394.94 |
| 600 | €0.95222 | €571.33 |
| 1 000 | €0.91428 | €914.28 |
| 5 000 | €0.83112 | €4,155.60 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.78610 |










