Parametric Equivalent
Similar

215079-4 | |
|---|---|
DigiKey Part Number | A107031TR-ND - Tape & Reel (TR) A107031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215079-4 |
Description | CONN RCPT 4POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 215079-4 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-215079-4 | TE Connectivity AMP Connectors | 26 212 | A99472CT-ND | €0.82000 | Parametric Equivalent |
| 04FE-BT-VK-N | JST Sales America Inc. | 0 | 455-04FE-BT-VK-N-ND | €0.06092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.24510 | €24.51 |
| 500 | €0.21874 | €109.37 |
| 1 000 | €0.20830 | €208.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.19916 | €497.90 |
| 5 000 | €0.18965 | €948.25 |
| 7 500 | €0.18430 | €1,382.25 |
| 12 500 | €0.17778 | €2,222.25 |
| 17 500 | €0.17361 | €3,038.17 |
| 25 000 | €0.16930 | €4,232.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |













