



2149966-1 | |
|---|---|
DigiKey Part Number | A104066-ND |
Manufacturer | |
Manufacturer Product Number | 2149966-1 |
Description | CONN MIN 2.0 SAS RCP 1X2 72P R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149966-1 Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, Ganged (1x2) | Base Product Number |
Connector Type SAS, Mini 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.00000 | €23.00 |
| 10 | €19.54800 | €195.48 |
| 25 | €18.32400 | €458.10 |
| 50 | €17.44940 | €872.47 |
| 100 | €16.61710 | €1,661.71 |
| 250 | €15.57788 | €3,894.47 |
| 500 | €14.83546 | €7,417.73 |
| Unit Price without VAT: | €23.00000 |
|---|---|
| Unit Price with VAT: | €28.86500 |

