
213603-6 | |
|---|---|
DigiKey Part Number | 213603-6-ND |
Manufacturer | |
Manufacturer Product Number | 213603-6 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213603-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.96700 | €9.67 |
| 25 | €0.90680 | €22.67 |
| 50 | €0.86340 | €43.17 |
| 100 | €0.82210 | €82.21 |
| 250 | €0.77056 | €192.64 |
| 500 | €0.73376 | €366.88 |
| 1 000 | €0.69872 | €698.72 |
| 3 000 | €0.64662 | €1,939.86 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |



