
213571-2 | |
|---|---|
DigiKey Part Number | A25015-ND |
Manufacturer | |
Manufacturer Product Number | 213571-2 |
Description | CONN PLUG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213571-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Qualification MIL-C-5015 | Insert Material Thermoplastic |
Shell Size - Insert 20-14 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.77000 | €24.77 |
| 10 | €21.06000 | €210.60 |
| 25 | €19.74080 | €493.52 |
| 50 | €18.79900 | €939.95 |
| 100 | €17.90240 | €1,790.24 |
| 250 | €16.78280 | €4,195.70 |
| 500 | €15.98294 | €7,991.47 |
| Unit Price without VAT: | €24.77000 |
|---|---|
| Unit Price with VAT: | €31.08635 |










