RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Vented Surface Mount
Board Level Shielding

2118727-2

DigiKey Part Number
A126132-ND
Manufacturer
Manufacturer Product Number
2118727-2
Description
RF SHIELD 0.752" X 1.18" SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118727-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.180" (29.96mm)
Manufacturer
TE Connectivity AMP Connectors
Width - Overall
0.752" (19.10mm)
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Base Product Number
Height - Overall
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 016
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.32600€3.26
25€0.29120€7.28
100€0.25350€25.35
300€0.23230€69.69
500€0.22446€112.23
1 000€0.21548€215.48
2 500€0.20598€514.95
5 000€0.20027€1,001.35
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985