
211401-7 | |
|---|---|
DigiKey Part Number | A135662-ND |
Manufacturer | |
Manufacturer Product Number | 211401-7 |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211401-7 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert 13-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.98000 | €11.98 |
| 10 | €10.17700 | €101.77 |
| 25 | €9.53880 | €238.47 |
| 50 | €9.08360 | €454.18 |
| 100 | €8.65000 | €865.00 |
| 250 | €8.10884 | €2,027.21 |
| 500 | €7.72218 | €3,861.09 |
| 1 000 | €7.35409 | €7,354.09 |
| Unit Price without VAT: | €11.98000 |
|---|---|
| Unit Price with VAT: | €15.03490 |



















